Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XH3A-2041-4A
RoHS:
Yes
HTS:
8536698000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
120
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
PL
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
20
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
0.5 A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Shrouded Header PL 20 POS 1.27mm Solder ST Thru-Hole
Search Keywords:
XH3A20414A
IN STOCK:
350
Ships today, if you order in
Manufacturer Stock:
120
can ship
11/29/24
Minimum Order:
10
Factory Lead-Time
26 Weeks
can ship
5/16/25
Quantity
Unit Price
Ext. Price
10
$3.10
$31.000
120
$2.25
$270.000
360
$2.20
$792.000
600
$1.75
$1,050.000
1,080
$1.72
$1,857.600
2,520
$1.69
$4,258.800
5,040
$1.67
$8,416.800
7,560
+
$1.64
$12,398.400
Product Guides