Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XH3A-3041-2A
RoHS:
Yes
HTS:
8536698000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
90
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
PL
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
30
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
0.5 A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Shrouded Header PL 30 POS 1.27mm Solder ST Thru-Hole
Search Keywords:
XH3A30412A
IN STOCK:
180
Can Ship immediately
Minimum Order:
90
Multiple:
90
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
90
$2.16
$194.400
180
$2.07
$372.600
270
$2.04
$550.800
540
$1.99
$1,074.600
1,080
$1.91
$2,062.800
2,520
$1.46
$3,679.200
5,040
$1.42
$7,156.800
7,560
+
$1.40
$10,584.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SF4D-DC24V
Relays 24VDC 1.152KOhm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay
XC5C-9622
Conn DIN 41612 PL 96 POS 2.54mm Solder RA Thru-Hole
XJ8A-0211
Conn Jumper SKT 2 POS 2.54mm ST
GT5Y-4SN6A100
Electromechanical Delay Relay 4PDT 3A 100V to 120VAC Plug-In
G2R1SAC110S
Power Relay 110VAC 5.556KOhm 10A SPDT(29x13x35.5)mm Plug-In