XH4A-8031-1A
Omron ElectronicsConn Board to Board SKT 80 POS 1.27mm Solder ST Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XH4A-8031-1A
RoHS:
Yes
HTS:
8536698000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Board to Board
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
80
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
0.5 A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
The OMRON ELECTRONICS part XH4A-8031-1A is a high-quality connector board that facilitates seamless and reliable connections between two printed circuit boards (PCBs). With its 80 position socket and 1.27mm pitch, this connector is specifically designed to ensure precise and accurate connections. The connector features solder-through-hole pins for secure and durable mounting on PCBs. Trust in the OMRON XH4A-8031-1A for efficient and robust board-to-board connectivity.
Search Keywords:
XH4A80311A
IN STOCK:
37
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$10.84
$54.200
25
$9.89
$247.250
50
$9.47
$473.500
100
$9.22
$922.000
250
$8.75
$2,187.500
500
$8.53
$4,265.000
1,000
+
$6.59
$6,590.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AQW210EH
Solid State Relay 50mA 1.5V DC-IN 0.14A 280V AC/DC-OUT 8-Pin DIP Tube
NJM4560M
OP Amp Dual GP ±18V 8-Pin DMP
G6K-2F-Y-DC24
Signal Relay 24VDC 1A DPDT(10x7.8x5.2)mm SMD
E3ZLL612M
Photoelectric Sensor Background Suppression Light ON/Dark ON NPN 0.04m 4-Pin
G3TAIAZR02SAC100240
I/O Module Relays Input Module 25mA