Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XJ8A-0211
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Jumper
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
2 A
Operating Temperature:
-55 to 105 °C
The OMRON XJ8A-0211 is a high-quality connector jumper designed to effortlessly connect two positions on a circuit board with a spacing of 2.54mm. This jumper guarantees secure and reliable connectivity for various electronic applications, ensuring seamless data or signal transmission. With its ST (straight) configuration, it allows for easy insertion and removal, making it a convenient solution for board-to-board connections. Whether you're a hobbyist or a professional, the OMRON XJ8A-0211 is the perfect choice for efficient and hassle-free circuit board connections.
Search Keywords:
XJ8A0211
IN STOCK:
18,300
Ships today, if you order in
Manufacturer Stock:
7,294
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$0.2661
$26.610
1,000
$0.1794
$179.400
2,500
$0.1574
$393.500
5,000
$0.1511
$755.500
7,500
$0.1468
$1,101.000
25,000
$0.1415
$3,537.500
50,000
$0.1401
$7,005.000
100,000
+
$0.1387
$13,870.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RK09K1130AU2
Res POT 5K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (9.8 X 18.8mm) Pin Bracket Mount/Through Hole
204519-2
D Sub Connector - HD62 - 62 Contacts - AMPLIMITE 90 Series.
SF4D-DC24V
Relays 24VDC 1.152KOhm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay
5536511-2
2MM FB,ASY,048,SIG,REC,EN,3.55
GT5Y-4SN6A100
Electromechanical Delay Relay 4PDT 3A 100V to 120VAC Plug-In