Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XM2S-0911
Alias/AKA:
XM2S0911BYOMZ
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Hood
Shell Size:
E
Angular Function:
N/A
Operating Temperature:
N/A
Connector Type:
N/A
Body Material:
Steel
Dimension:
N/A
Hood 180° E Shell Size Nickel Steel
Search Keywords:
XM2S0911
IN STOCK:
369
Ships today, if you order in
Manufacturer Stock:
101
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$9.94
$49.700
25
$7.33
$183.250
50
$7.12
$356.000
100
$6.87
$687.000
250
$6.77
$1,692.500
500
$6.66
$3,330.000
1,000
+
$6.56
$6,560.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MS3126F16-26S
Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
AA2-B0-24-630-1B1-C
2-pole - Handle - 30 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Re...
RR2KP-UCDC12V
Electromechanical Relay 12VDC 100Ohm 10A DPDT(36x36x80.5)mm Socket Latching Relay
SHF-001T-0.8BS
Socket Contact - Female - NH and SM Connector Housings - 0.08 to 0.3mm² - 28 to 22AWG - 3A...
TDRSOXB-120V
Electromechanical Relay 120VDC 120VAC 12A DPDT (44x36)mm Socket Time Delay Relay