Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XM2Z-0023
RoHS:
Yes
HTS:
8536698000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Anchor Lock Screw
Dimension:
N/A
Operating Temperature:
-25 to 105 °C
Connector Accessories Anchor Lock Screw
Search Keywords:
XM2Z0023
IN STOCK:
5,152
Can Ship immediately
Manufacturer Stock:
11,568
can ship
11/29/24
Minimum Order:
100
Factory Lead-Time
26 Weeks
can ship
5/15/25
Quantity
Unit Price
Ext. Price
100
$0.4510
$45.100
500
$0.2874
$143.700
3,000
$0.2663
$798.900
5,000
$0.2623
$1,311.500
8,000
$0.2584
$2,067.200
25,000
$0.2545
$6,362.500
50,000
+
$0.2507
$12,535.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DL5-260RW6B
Rack and Panel Connector - 260 Contact - Female - Solder Terminal - Receptacle
564-0100-222F
564 Series CBI 3mm 3hx1w G
NA-24W-K
Signal Relay 24VDC 2A DPDT(14.9x7.4x9.7)mm THT
RPT-75C
AC/DC Power Supply - 3 Outputs - 5V/15V/-15V@8A/3A/1A - 72W - Medical
SRF303-5
Electromechanical Relay - 5VDC - 100Ohm - 1A - DPDT - (10.08x10.29x11.18)mm - SMD High Rel...