Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2BM18KS08WPC12M
RoHS:
Yes
HTS:
8536694040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
8 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
56 x 27.7 x 24 mm
Response Frequency:
500 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor NO NPN 8mm 10V to 30VDC 3-Pin
Search Keywords:
E2BM18KS08WPC12M
IN STOCK:
20
Can Ship immediately
Manufacturer Stock:
464
can ship
11/18/24
Factory Lead-Time
11 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
1
$66.83
$66.830
5
$47.18
$235.900
10
$35.74
$357.400
25
$34.13
$853.250
50
$32.63
$1,631.500
100
$32.14
$3,214.000
250
+
$31.66
$7,915.000
Product Guides