help desk software

1.5KE47A

onsemi

Diode TVS Single Uni-Dir 40.2V 1.5KW 2-Pin Case 41A-04 Box

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
1.5KE47A
RoHS:
Yes
HTS:
8541100080
Supplier Standard Pack:
1
Package Type:
Family:
1.5KE47A
Dimension:
9.5(Max) x 5.3(Max) mm
Maximum Reverse Leakage Current:
5 uA
Maximum Clamping Voltage:
64.8 V
Maximum Peak Pulse Current:
23.2 A
Direction Type:
Uni-Directional
Diode TVS Single Uni-Dir 40.2V 1.5KW 2-Pin Case 41A-04 Box
Search Keywords:
15KE47A
IN STOCK: 0
Minimum Order:
110
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
110
$0.677
$74.470
250
$0.437
$109.250
500
$0.350
$175.000
1,000
$0.310
$310.000
2,500
$0.280
$700.000
5,000 +
$0.260
$1,300.000
DOWNLOADS