help desk software

1N4002RLG

onsemi

Standard Recovery Rectifier, 100 V, 1.0 A

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
1N4002RLG
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Reel
Configuration:
Single
Operating Temperature:
-65 to 175 °C
Family:
1N4002
Mounting:
Through Hole
Dimension:
5.2(Max) x 2.7(Max) mm
Packaging:
Tape and Reel
Maximum Continuous Forward Current:
1@Ta=75C A
Standard Recovery Rectifier, 100 V, 1.0 A
Search Keywords:
1N4002RLG
  Different packaging options available.  See Alternatives
IN STOCK: 30,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.0346
$173.000
10,000
$0.0330
$330.000
25,000
$0.0322
$805.000
50,000
$0.0314
$1,570.000
100,000
$0.0302
$3,020.000
150,000
$0.0289
$4,335.000
250,000
$0.0285
$7,125.000
500,000 +
$0.0280
$14,000.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS