Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
1N4004RLG
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Reel
Operating Temperature:
-65 to 175 °C
Configuration:
Single
Family:
1N4004
Dimension:
5.2(Max) x 2.7(Max) mm
Mounting:
Through Hole
Packaging:
Tape and Reel
Maximum Continuous Forward Current:
1@Ta=75C A
Standard Rectifier, 400 V, 1.0 A
Search Keywords:
1N4004RLG
Different packaging options available. See Alternatives
IN STOCK:
100,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0274
$137.000
10,000
$0.0263
$263.000
25,000
$0.0259
$647.500
50,000
$0.0246
$1,230.000
100,000
$0.0243
$2,430.000
150,000
$0.0237
$3,555.000
250,000
$0.0234
$5,850.000
500,000
+
$0.0230
$11,500.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS