help desk software
DATA SHEET

1N5352BG

onsemi

Diode Zener Single 15V 5% 5W 2-Pin Case 017AA-01 Box

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
1N5352BG
RoHS:
Yes
HTS:
8541100050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Maximum Voltage Regulation:
250 mV
Supplier Package:
Case 017AA-01
Packaging:
Box
Nominal Zener Voltage:
15 V
Mounting:
Through Hole
Diode Zener Single 15V 5% 5W 2-Pin Case 017AA-01 Box
Search Keywords:
1N5352BG
IN STOCK: 2,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1397
$139.700
3,000
$0.1376
$412.800
5,000
$0.1346
$673.000
8,000
$0.1314
$1,051.200
25,000
$0.1269
$3,172.500
50,000
$0.1250
$6,250.000
100,000 +
$0.1231
$12,310.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides