help desk software
DATA SHEET

1N5820G

onsemi

Diode Schottky 20V 3A 2-Pin DO-201AD Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
1N5820G
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bag
Diode Schottky 20V 3A 2-Pin DO-201AD Bag
Search Keywords:
1N5820G
IN STOCK: 0
Minimum Order:
500
Multiple:
500
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.2193
$109.650
1,000
$0.2103
$210.300
2,500
$0.2071
$517.750
5,000
$0.1968
$984.000
7,500
$0.1938
$1,453.500
25,000
$0.1895
$4,737.500
50,000 +
$0.1867
$9,335.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides