help desk software

1SMA5.0AT3

onsemi

Diode TVS Single Uni-Dir 5V 400W 2-Pin SMA T/R

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
1SMA5.0AT3
RoHS:
Yes
HTS:
8541100080
Supplier Standard Pack:
1
Package Type:
Reel
Family:
1SMA5.0A
Direction Type:
Uni-Directional
Maximum Reverse Leakage Current:
400 uA
Maximum Clamping Voltage:
9.2 V
Dimension:
4.32 x 2.6 x 2 mm
Maximum Peak Pulse Current:
43.5 A
Life Cycle:
Discontinued
Diode TVS Single Uni-Dir 5V 400W 2-Pin SMA T/R
Search Keywords:
1SMA50AT3
  This product is discontinued, but still in stock
IN STOCK: 1,190
Can Ship immediately
Minimum Order:
210
Enter Quantity
Quantity
Unit Price
Ext. Price
210
$0.72
$151.200
250
$0.69
$172.500
500 +
$0.58
$290.000
DOWNLOADS