Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
2N4401BU
RoHS:
No
HTS:
8541210095
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Bag
Trans GP BJT NPN 40V 0.6A 3-Pin TO-92 Bulk
Search Keywords:
2N4401BU
IN STOCK:
25,150
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
500
$0.0364
$18.200
5,000
$0.0334
$167.000
10,000
$0.0329
$329.000
30,000
$0.0321
$963.000
50,000
$0.0309
$1,545.000
100,000
$0.0304
$3,040.000
150,000
$0.0300
$4,500.000
250,000
+
$0.0295
$7,375.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1734100-4
Champ050 series,40pos,Au over PdNi
MUSS100-12-C_E
12 Pin - MAS-CON HEADER - Series 100 - 2.54mm Pin Spacing - Straight - Unbreakable - Locki...
210-4MS
Switch DIP ON OFF SPST 4 Raised Slide 0.1A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
AST1109MLTRQ
Transducer - Buzzer - 1 V to 20 V - 1 mA - Continuous - 73 dB - 4.1 kHz.
CEP100F24-06-C_E
End Connector - Series 100 - Female - 6 Positions - 1 Row - Polarized - 24 AWG - 3.5A - Ma...