Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
2N5088
RoHS:
No
HTS:
8541210095
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
5.2(Max) x 4.19(Max) x 5.33(Max) mm
Family:
2N5088
Maximum Collector Base Voltage:
35 V
Life Cycle:
Discontinued
Trans GP BJT NPN 30V 0.05A 3-Pin TO-92 Bulk
Search Keywords:
2N5088
This product is discontinued, but still in stock
IN STOCK:
253
Ships today, if you order in
Minimum Order:
140
Quantity
Unit Price
Ext. Price
140
+
$1.59
$222.600
Product Guides