Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
2N5638RLRA
RoHS:
No
Supplier Standard Pack
1
Package Type:
Reel
Maximum Gate Source Voltage:
30 V
Family:
2N5638
Maximum Drain Gate Voltage:
30 V
Dimension:
5.2(Max) x 4.19(Max) x 5.33(Max) mm
Operating Temperature:
-65 to 135 °C
Mounting:
Through Hole
Channel Type:
N
Maximum Drain Source Voltage:
30 V
Configuration:
Single
Maximum Continuous Drain Current:
N/A
Life Cycle:
Discontinued
Trans JFET N-CH 30V 3-Pin TO-92 T/R
Search Keywords:
2N5638RLRA
This product is discontinued, but still in stock
IN STOCK:
5,948
Can Ship immediately
Minimum Order:
140
Quantity
Unit Price
Ext. Price
140
$1.39
$194.600
500
+
$1.08
$540.000
Product Guides