Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
2N7000
RoHS:
No
HTS:
8541210095
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Bag
Channel Type:
N
Maximum Continuous Drain Current:
0.2 A
Dimension:
5.2(Max) x 4.19(Max) x 5.33(Max) mm
Family:
2N7000
Channel Mode:
Enhancement
Maximum Drain Source Resistance:
5000@10V mOhm
N-Channel Enhancement Mode Field Effect Transistor 60V, 200mA, 5 Ω
Search Keywords:
2N7000
Different packaging options available. See Alternatives
IN STOCK:
9,750
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1239
$30.975
2,500
$0.1137
$284.250
5,000
$0.1120
$560.000
7,500
$0.1092
$819.000
30,000
$0.1051
$3,153.000
50,000
$0.1025
$5,125.000
100,000
$0.1009
$10,090.000
150,000
+
$0.0994
$14,910.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides