Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
2N7002LT1G
RoHS:
No
HTS:
8541290095
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Continuous Drain Current:
0.115 A
Channel Type:
N
Maximum Drain Source Resistance:
7500@10V mOhm
Channel Mode:
Enhancement
Family:
2N7002L
Dimension:
2.9 x 1.3 x 0.94 mm
Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R
Search Keywords:
2N7002LT1G
IN STOCK:
297,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.0289
$86.700
9,000
$0.0277
$249.300
27,000
$0.0266
$718.200
51,000
$0.0256
$1,305.600
102,000
$0.0252
$2,570.400
150,000
$0.0248
$3,720.000
252,000
$0.0244
$6,148.800
501,000
+
$0.0241
$12,074.100
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides