BCP56-16T1G
onsemiSingle Bipolar Transistor, NPN, 80 V, 1 A, 1.5 W, SOT-223 (TO-261), 4 Pins, Surface Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
BCP56-16T1G
RoHS:
No
HTS:
8541.29.0075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
7000
Package Type:
Reel
Single Bipolar Transistor, NPN, 80 V, 1 A, 1.5 W, SOT-223 (TO-261), 4 Pins, Surface Mount
Search Keywords:
BCP5616T1G
IN STOCK:
46,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1199
$119.900
3,000
$0.1152
$345.600
5,000
$0.1135
$567.500
8,000
$0.1105
$884.000
25,000
$0.1073
$2,682.500
50,000
$0.1057
$5,285.000
100,000
$0.1041
$10,410.000
150,000
+
$0.1025
$15,375.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
284513-3
3 POS TERMI-BLOK HDR 900 POL.
284513-4
4 POS TERMI-BLOK HDR 900 POL.
5103310-7
A/L LOW PRO HDR 34P RA BLACK
BZX84C10LT1G
Diode, Zener, Vr 10V, If 10mA, Pkg SOT-23 (TO-236), Vf 0.9V, Cj 130pF, Tj +150C, Ir 5mA
BZX84C20LT1G
BZX84C20LT1 Series 225 mW 10 mA 20 V SMT Zener Voltage Regulator - SOT-23-3