help desk software
DATA SHEET

BD682T

onsemi

Trans Darlington PNP 100V 4A 3-Pin(3+Tab) TO-225 Rail

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
BD682T
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum Collector Emitter Voltage:
100 V
Maximum Collector Base Voltage:
100 V
Maximum Collector Emitter Saturation Voltage:
2.5@30mA@1.5A,2.8@40mA@2A V
Maximum Base Emitter Saturation Voltage:
N/A
Dimension:
7.74(Max) x 2.66(Max) x 11.04(Max) mm
Family:
BD682T
Life Cycle:
Discontinued
Trans Darlington PNP 100V 4A 3-Pin(3+Tab) TO-225 Rail
Search Keywords:
BD682T
  This product is discontinued, but still in stock
IN STOCK: 575
Ships today, if you order in
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$1.98
$19.800
50
$1.67
$83.500
100
$1.55
$155.000
250
$1.37
$342.500
500 +
$1.18
$590.000
Tools/3D Models
Product Guides