Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
BZX84C4V7LT1G
RoHS:
No
HTS:
8541100050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30000
Package Type:
Reel
Maximum Voltage Regulation:
N/A
Supplier Package:
SOT-23
Packaging:
Tape and Reel
Nominal Zener Voltage:
4.7 V
Mounting:
Surface Mount
Diode Zener Single 4.7V 6% 300mW Automotive 3-Pin SOT-23 T/R
Search Keywords:
BZX84C4V7LT1G
IN STOCK:
102,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.0216
$64.800
6,000
$0.0150
$90.000
9,000
$0.0146
$131.400
27,000
$0.0139
$375.300
51,000
$0.0135
$688.500
102,000
$0.0130
$1,326.000
252,000
$0.0127
$3,200.400
501,000
+
$0.0125
$6,262.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides