help desk software

DFB2580

onsemi

Diode Rectifier Bridge Single 800V 25A 4-Pin TS-6P Rail

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
DFB2580
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1200
Package Type:
Tube
Diode Rectifier Bridge Single 800V 25A 4-Pin TS-6P Rail
Search Keywords:
DFB2580
IN STOCK: 0
MOQ for out of Stock Qty:
300
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$3.16
$948.000
600
$1.94
$1,164.000
900
$1.54
$1,386.000
1,200 +
$1.51
$1,812.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS