help desk software

EGP20C

onsemi

Rectifier Diode Switching 150V 2A 50ns 2-Pin DO-15 T/R

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
EGP20C
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
4000
Package Type:
Reel
Rectifier Diode Switching 150V 2A 50ns 2-Pin DO-15 T/R
Search Keywords:
EGP20C
IN STOCK: 0
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.2113
$845.200
8,000
$0.2033
$1,626.400
12,000
$0.2002
$2,402.400
28,000
$0.1972
$5,521.600
52,000 +
$0.1943
$10,103.600
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS