ESD7104MUTAG
onsemi4ch Low Capacitance ESD Protection for High Speed Data Lines Consumer Grade Qualified
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
ESD7104MUTAG
RoHS:
No
HTS:
8541100050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
4ch Low Capacitance ESD Protection for High Speed Data Lines Consumer Grade Qualified
Search Keywords:
ESD7104MUTAG
IN STOCK:
12,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2112
$633.600
6,000
$0.1962
$1,177.200
9,000
$0.1883
$1,694.700
12,000
$0.1855
$2,226.000
27,000
$0.1827
$4,932.900
51,000
+
$0.1800
$9,180.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SRR7045-100M
Inductor Power Shielded Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 2A 42mOhm DCR T/R
SRR7045-220M
Inductor Power Shielded Wirewound 22uH 20% 1KHz 26Q-Factor Ferrite 1.5A 70mOhm DCR T/R
EXB-28V270JX
Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive ...
IRM-10-5
AC/DC Power Supply - 1 Output - 5V@2A - 10W - Module
SST26VF032B-104I/SM
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 32 Mbit (4M x 8) - 8-Pin ...