help desk software

FAN1110-F085

onsemi

IGBT Driver 1-Output Non-Inverting 4V to 28V 8-Pin SOIC T/R

  • RoHS Non-Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
FAN1110-F085
RoHS:
No
HTS:
8542310001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
2500
Package Type:
Reel
IGBT Driver 1-Output Non-Inverting 4V to 28V 8-Pin SOIC T/R
Search Keywords:
FAN1110F085
IN STOCK: 0
MOQ for out of Stock Qty:
625
Factory Lead-Time
37 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
625
$1.614
$1,008.750
1,250
$0.993
$1,241.250
1,875
$0.786
$1,473.750
2,500 +
$0.771
$1,927.500
DOWNLOADS