help desk software
DATA SHEET

FFSB0665A

onsemi

Silicon Carbide (SiC) Schottky Diode, 650 V, 6 A, D2PAK

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
FFSB0665A
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Package Type:
Reel
Silicon Carbide (SiC) Schottky Diode, 650 V, 6 A, D2PAK
Search Keywords:
FFSB0665A
IN STOCK: 0
Minimum Order:
800
Multiple:
800
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
800
$1.61
$1,288.000
1,600
$1.50
$2,400.000
3,200
$1.41
$4,512.000
6,400 +
$1.37
$8,768.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides