help desk software
DATA SHEET

FFSD0665A

onsemi

Silicon Carbide (SiC) Schottky Diode, 650 V, 6 A, DPAK

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
FFSD0665A
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Reel
Silicon Carbide (SiC) Schottky Diode, 650 V, 6 A, DPAK
Search Keywords:
FFSD0665A
IN STOCK: 0
MOQ for out of Stock Qty:
625
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
625
$2.29
$1,431.250
1,250
$1.41
$1,762.500
1,875
$1.11
$2,081.250
2,500 +
$1.09
$2,725.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides