Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
FGD3245G2-F085
RoHS:
Yes
HTS:
8541290095
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Trans IGBT Chip N-CH 450V 23A 150000mW Automotive 3-Pin(2+Tab) DPAK T/R
Search Keywords:
FGD3245G2F085
IN STOCK:
0
Minimum Order:
250
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
250
$1.17
$292.500
500
$1.15
$575.000
1,000
$1.10
$1,100.000
2,500
$1.05
$2,625.000
5,000
$1.04
$5,200.000
7,500
+
$1.02
$7,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
216843-1
250 FASTON,TAB,PCB,TPPB
350390-1
Socket Contact - MATE-N-LOK Series - 10 to 14 AWG - Brass Contact With Tin Contact Finish ...
TXR40AC00-0804AI
Backshell - Heat Shrink Adapter - 0.709" (18.00mm) Outside Diameter - Shell Size 9, A - M1...
TXR40AC00-2216AI
Backshell - Heat Shrink Adapter - 1.575" (40.00mm) Outside Diameter - Shell Size 23, H - M...
G7L-1A-BUBJ-CB-DC24
Power Relay 24VDC 30A SPST-NO(52.5x34.5x49)mm Bracket