help desk software
DATA SHEET

FGH40T65SQD-F155

onsemi

Field Stop Trench IGBT 650 V 40 A 3-Pin TO-247 Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
FGH40T65SQD-F155
RoHS:
Yes
HTS:
8541290095
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Tube
Field Stop Trench IGBT 650 V 40 A 3-Pin TO-247 Tube
Search Keywords:
FGH40T65SQDF155
IN STOCK: 0
MOQ for out of Stock Qty:
113
Factory Lead-Time
34 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
113
$2.97
$335.610
225
$2.23
$501.750
338
$2.08
$703.040
450 +
$2.04
$918.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides