help desk software
DATA SHEET

LM2576D2TR4-3.3G

onsemi

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 3.3 V, 52 kHz

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 01/05/2025
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
LM2576D2TR4-3.3G
RoHS:
Yes
HTS:
8542390001
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
End of Life:
Final orders must be placed by 01/05/2025
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 3.3 V, 52 kHz
Search Keywords:
LM2576D2TR433G
  End of Life: Final orders must be placed by 01/05/2025  
IN STOCK: 800
Ships today, if you order in
Minimum Order:
800
Multiple:
800
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
800
$1.18
$944.000
1,600
$1.12
$1,792.000
3,200
$1.10
$3,520.000
5,600
$1.09
$6,104.000
8,000 +
$1.07
$8,560.000
Tools/3D Models
Product Guides