help desk software
DATA SHEET

LM2901VN

onsemi

Comparator Quad ±18V/36V 14-Pin PDIP Rail

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
LM2901VN
RoHS:
Yes
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum Dual Supply Voltage:
±18 V
Dimension:
19.56(Max) x 6.6(Max) x 3.68(Max) mm
Family:
LM2901V
Life Cycle:
Discontinued
Comparator Quad ±18V/36V 14-Pin PDIP Rail
Search Keywords:
LM2901VN
  This product is discontinued, but still in stock
IN STOCK: 500
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$1.98
$9.900
10
$1.67
$16.700
25
$1.42
$35.500
50
$1.19
$59.500
100
$1.06
$106.000
500 +
$0.89
$445.000
Tools/3D Models
Product Guides