Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
M1MA141WKT1
RoHS:
Yes
HTS:
8541100070
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Packaging:
Tape and Reel
Operating Temperature:
-55 to 150 °C
Dimension:
2.1 x 1.24 x 0.85 mm
Mounting:
Surface Mount
Maximum Continuous Forward Current:
0.15 A
Family:
M1MA141WK
Configuration:
Dual Common Cathode
Life Cycle:
Discontinued
Diode Small Signal Switching 40V 0.15A 3-Pin SC-70 T/R
Search Keywords:
M1MA141WKT1
This product is discontinued, but still in stock
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
280
Quantity
Unit Price
Ext. Price
280
$1.06
$296.800
500
$0.89
$445.000
1,000
+
$0.76
$760.000
Product Guides