Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
MBR10100G
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Peak Reverse Current:
100 uA
Packaging:
Rail
Dimension:
10.29(Max) x 4.82(Max) x 9.27(Max) mm
Peak Non-Repetitive Surge Current:
150 A
Mounting:
Through Hole
Peak Forward Voltage:
0.95@20A V
Operating Temperature:
-65 to 175 °C
Configuration:
Single
Family:
MBR10100
Maximum Continuous Forward Current:
10 A
Diode Schottky 100V 10A 2-Pin(2+Tab) TO-220AC Rail
Search Keywords:
MBR10100G
IN STOCK:
2,000
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$1.114
$55.700
250
$0.619
$154.750
500
$0.593
$296.500
1,000
$0.566
$566.000
2,500
$0.541
$1,352.500
5,000
$0.533
$2,665.000
7,500
$0.525
$3,937.500
10,000
+
$0.517
$5,170.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides