Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
MBR1045
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Family:
MBR1045
Dimension:
10.29(Max) x 4.82(Max) x 9.27(Max) mm
Packaging:
Rail
Maximum Continuous Forward Current:
10 A
Configuration:
Single
Operating Temperature:
-65 to 175 °C
Mounting:
Through Hole
Life Cycle:
Discontinued
Diode Schottky 45V 10A 2-Pin(2+Tab) TO-220AC Rail
Search Keywords:
MBR1045
This product is discontinued, but still in stock
IN STOCK:
2,949
Can Ship immediately
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.5114
$25.570
250
$0.4910
$122.750
1,000
$0.4663
$466.300
2,500
$0.4442
$1,110.500
5,000
$0.4376
$2,188.000
7,500
$0.4291
$3,218.250
10,000
$0.4227
$4,227.000
15,000
+
$0.4163
$6,244.500
Product Guides