help desk software
DATA SHEET

MBRAF3200T3G

onsemi

DIODE SCHOTTKY 200V 3A T/R - Tape and Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
MBRAF3200T3G
RoHS:
Yes
HTS:
8541100080
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
DIODE SCHOTTKY 200V 3A T/R - Tape and Reel
Search Keywords:
MBRAF3200T3G
IN STOCK: 0
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.2403
$1,201.500
10,000
$0.2367
$2,367.000
25,000
$0.2314
$5,785.000
50,000 +
$0.2279
$11,395.000
Tools/3D Models
Product Guides