help desk software
DATA SHEET

MBRM140T1G

onsemi

1.0 A, 40 V, Schottky Power Rectifier, Surface Mount

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
MBRM140T1G
RoHS:
Yes
HTS:
8541100080
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Family:
MBRM140
Peak Non-Repetitive Surge Current:
50 A
Packaging:
Tape and Reel
Maximum Continuous Forward Current:
1 A
Dimension:
2.18(Max) x 2.05(Max) x 1.15(Max) mm
Mounting:
Surface Mount
Peak Reverse Current:
500 uA
Operating Temperature:
-55 to 125 °C
Configuration:
Single
Peak Forward Voltage:
0.85@3A V
1.0 A, 40 V, Schottky Power Rectifier, Surface Mount
Search Keywords:
MBRM140T1G
  Different packaging options available.  See Alternatives
IN STOCK: 45,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.1137
$341.100
6,000
$0.1112
$667.200
9,000
$0.1083
$974.700
12,000
$0.1067
$1,280.400
27,000
$0.1051
$2,837.700
51,000
$0.1035
$5,278.500
102,000
$0.1019
$10,393.800
150,000 +
$0.1004
$15,060.000
Tools/3D Models
Product Guides