Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
MBRS130T3
RoHS:
No
HTS:
8541100080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Dimension:
4.32 x 3.56 x 2.2 mm
Packaging:
Tape and Reel
Maximum Continuous Forward Current:
1 A
Configuration:
Single
Mounting:
Surface Mount
Operating Temperature:
-65 to 125 °C
Family:
MBRS130
Life Cycle:
Discontinued
Diode Schottky 30V 1A 2-Pin SMB T/R
Search Keywords:
MBRS130T3
This product is discontinued, but still in stock
IN STOCK:
40,876
Can Ship immediately
Minimum Order:
220
Quantity
Unit Price
Ext. Price
220
$1.98
$435.600
250
$1.83
$457.500
500
+
$1.69
$845.000
Product Guides