Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
MBRS240LT3
RoHS:
No
HTS:
8541100080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Family:
MBRS240L
Dimension:
4.32 x 3.56 x 2.2 mm
Configuration:
Single
Maximum Continuous Forward Current:
2 A
Operating Temperature:
-55 to 125 °C
Mounting:
Surface Mount
Packaging:
Tape and Reel
Life Cycle:
Discontinued
Diode Schottky 40V 2A 2-Pin SMB T/R
Search Keywords:
MBRS240LT3
This product is discontinued, but still in stock
IN STOCK:
3,178
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$2.32
$11.600
10
$2.21
$22.100
25
$2.15
$53.750
50
$2.07
$103.500
100
$1.98
$198.000
250
$1.83
$457.500
500
+
$1.69
$845.000
Product Guides