help desk software
DATA SHEET

MC1413BDR2G

onsemi

High Voltage, High Current Darlington Transistor Driver Array

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
MC1413BDR2G
RoHS:
No
HTS:
8542390001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Reel
Maximum Collector Emitter Saturation Voltage:
1.6@500uA@350mA,1.3@350uA@200mA,1.1@250uA@100mA V
Maximum Base Emitter Saturation Voltage:
N/A
Family:
MC1413BD
Maximum Collector Emitter Voltage:
50 V
Maximum Collector Base Voltage:
N/A
Dimension:
10(Max) x 4(Max) x 1.5(Max) mm
High Voltage, High Current Darlington Transistor Driver Array
Search Keywords:
MC1413BDR2G
IN STOCK: 20,000
Ships today, if you order in
Minimum Order:
2500
Multiple:
2500
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,500
$0.2634
$658.500
5,000
$0.2572
$1,286.000
7,500
$0.2533
$1,899.750
10,000
$0.2495
$2,495.000
15,000
$0.2458
$3,687.000
25,000 +
$0.2421
$6,052.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides