help desk software
DATA SHEET

MC33074DTBR2G

onsemi

Operational Amplifier, Single Supply 3.0 V to 44 V, Quad

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
MC33074DTBR2G
RoHS:
No
HTS:
8542390001
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Reel
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
Search Keywords:
MC33074DTBR2G
IN STOCK: 0
Minimum Order:
2500
Multiple:
2500
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,500
$0.4360
$1,090.000
5,000
$0.4295
$2,147.500
7,500
$0.4199
$3,149.250
10,000
$0.4136
$4,136.000
15,000 +
$0.4074
$6,111.000
Tools/3D Models
Product Guides