help desk software
DATA SHEET

MC74HC4052AD

onsemi

Analog Multiplexer Dual 4:1 16-Pin SOIC Rail

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
MC74HC4052AD
RoHS:
Yes
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Family:
MC74HC4052A
Dimension:
10(Max) x 4(Max) x 1.5(Max) mm
Maximum Dual Supply Voltage:
±6 V
Configuration:
Dual 4:1
Life Cycle:
Discontinued
Analog Multiplexer Dual 4:1 16-Pin SOIC Rail
Search Keywords:
MC74HC4052AD
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 462
Can Ship immediately
Tools/3D Models
Product Guides