Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
MC7805CTG
RoHS:
Yes
HTS:
8542390001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Line Regulation:
20 mV
Dimension:
10.28(Max) x 4.82(Max) x 9.28(Max) mm
Function:
LDO
Maximum Input Voltage:
35 V
Family:
MC7805
Load Regulation:
25 mV
Accuracy:
±4 %
LDO Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Rail
Search Keywords:
MC7805CTG
IN STOCK:
18,950
Ships today, if you order in
Minimum Order:
100
Multiple:
50
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2961
$29.610
500
$0.2834
$141.700
2,500
$0.2681
$670.250
5,000
$0.2544
$1,272.000
7,500
$0.2505
$1,878.750
25,000
$0.2449
$6,122.500
50,000
+
$0.2413
$12,065.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1729131
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cros...
5745076-3
HD-20 RCPT 9P VERT FFSCRLK
507002B00000G
Heat Sink Passive TO-220 Hat Channel Screw Mount Aluminum 15.6°C/W Black Anodized
14-56-2102
Conn IDC Connector F 10 POS 2.54mm IDT ST Cable Mount SL™ Tube
1777086
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...