MC7812CTG
onsemiLinear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
MC7812CTG
RoHS:
Yes
HTS:
8542390001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C
Search Keywords:
MC7812CTG
IN STOCK:
3,950
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3090
$15.450
500
$0.2836
$141.800
1,000
$0.2793
$279.300
2,500
$0.2688
$672.000
5,000
$0.2620
$1,310.000
7,500
$0.2581
$1,935.750
10,000
$0.2542
$2,542.000
15,000
+
$0.2504
$3,756.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
CAT16-1001F4LF
Res Thick Film Array 1K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave ...
CAY16-103J4LF
Resistor Networks - 10K Ohm - 0.25W(1/4W) - 3.2 x 1.6 x 0.5mm - Isolated - 8-Pin - Convex ...
CR0805-FX-10R0ELF
Thick Film Chip Resistor - 1/8 W - 10 ohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - T...