Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
MC7815CTG
RoHS:
Yes
HTS:
8542390001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Tube
Maximum Input Voltage:
35 V
Dimension:
10.28(Max) x 4.82(Max) x 9.28(Max) mm
Load Regulation:
55 mV
Function:
LDO
Accuracy:
±4 %
Line Regulation:
30 mV
Family:
MC7815
LDO Regulator Pos 15V 1A 3-Pin(3+Tab) TO-220 Rail
Search Keywords:
MC7815CTG
IN STOCK:
1,300
Can Ship immediately
Minimum Order:
100
Multiple:
50
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4448
$44.480
500
$0.3335
$166.750
2,500
$0.2722
$680.500
5,000
$0.2681
$1,340.500
7,500
$0.2641
$1,980.750
25,000
$0.2601
$6,502.500
50,000
+
$0.2562
$12,810.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3-350820-2
Quick Disconnect - Female - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 14...
120-8
Thrml Mgmt Access Thermal Grease Opaque White 56°C/W 0.735W/m.K 5X10e14Ohm.cm Jar
61365-1
250 FASTON TAB TPBR
AQV210E
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP Tube
E201SD1CBE
Sealed Miniature Toggle Switch