Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
MC78L05ACP
RoHS:
No
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack:
2000
Package Type:
Reel
Maximum Input Voltage:
30 V
Function:
LDO
Line Regulation:
150 mV
Accuracy:
N/A
Dimension:
5.2(Max) x 4.19(Max) x 5.33(Max) mm
Family:
MC78L05A
Load Regulation:
60 mV
Life Cycle:
Discontinued
LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Bag
Search Keywords:
MC78L05ACP
This product is discontinued, but still in stock
IN STOCK:
2,790
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$1.3300
$1.330
25
$0.8760
$21.900
50
$0.5930
$29.650
100
$0.4680
$46.800
500
$0.2151
$107.550
1,000
+
$0.1543
$154.300
DOWNLOADS