Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
MC78L15ACP
RoHS:
No
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Maximum Input Voltage:
35 V
Dimension:
5.2(Max) x 4.19(Max) x 5.33(Max) mm
Line Regulation:
300 mV
Load Regulation:
150 mV
Family:
MC78L15A
Function:
LDO
Accuracy:
N/A
Life Cycle:
Discontinued
LDO Regulator Pos 15V 0.1A 3-Pin TO-92 Bag
Search Keywords:
MC78L15ACP
This product is discontinued, but still in stock
IN STOCK:
1,017
Can Ship immediately
Minimum Order:
100
Quantity
Unit Price
Ext. Price
100
$1.570
$157.000
250
$0.509
$127.250
500
$0.394
$197.000
1,000
+
$0.350
$350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8112-AG7
IC & Component Socket - 4 Contacts - TO-3 Socket - Through Hole.
2611
Ceramic Standoff - 1/2" OD - 8-32 Thread - 3/8" Thread Depth - 1-1/2" Length.
249-116
Screwless end stop - 6 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
280-402
Jumper - insulated - gray
282-316
End and intermediate plate - 4 mm thick - gray