Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
MGSF1N02LT1
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Channel Type:
N
Family:
MGSF1N02L
Dimension:
2.9 x 1.3 x 0.94 mm
Channel Mode:
Enhancement
Maximum Continuous Drain Current:
0.75 A
Maximum Drain Source Resistance:
90@10V mOhm
Life Cycle:
Discontinued
Trans MOSFET N-CH 20V 0.75A 3-Pin SOT-23 T/R
Search Keywords:
MGSF1N02LT1
This product is discontinued, but still in stock
IN STOCK:
5,179
Ships today, if you order in
Minimum Order:
100
Quantity
Unit Price
Ext. Price
100
$0.83
$83.000
500
$0.71
$355.000
1,000
+
$0.69
$690.000
Product Guides