Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
MJD112-1G
RoHS:
Yes
HTS:
8541290095
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
75
Package Type:
Tube
Dimension:
6.73(Max) x 2.38(Max) x 6.35(Max) mm
Family:
MJD112
Maximum Collector Emitter Voltage:
100 V
Maximum Base Emitter Saturation Voltage:
4@40mA@4A V
Maximum Collector Base Voltage:
100 V
Maximum Collector Emitter Saturation Voltage:
2@8mA@2A,3@40mA@4A V
2.0 A, 100 V NPN Darlington Bipolar Power Transistor
Search Keywords:
MJD1121G
IN STOCK:
100
Ships today, if you order in
Minimum Order:
75
Multiple:
75
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
75
$0.4461
$33.458
300
$0.4283
$128.490
1,050
$0.4068
$427.140
2,550
$0.3876
$988.380
5,025
$0.3818
$1,918.545
7,500
$0.3760
$2,820.000
10,050
$0.3704
$3,722.520
15,000
+
$0.3648
$5,472.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides