help desk software
DATA SHEET

MJD127T4G

onsemi

8.0 A, 100 V PNP Darlington Bipolar Power Transistor

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
MJD127T4G
RoHS:
Yes
HTS:
8541290095
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Reel
Maximum Collector Emitter Voltage:
100 V
Maximum Collector Base Voltage:
100 V
Family:
MJD127
Maximum Base Emitter Saturation Voltage:
4.5@80mA@8A V
Dimension:
6.73(Max) x 6.22(Max) x 2.38(Max) mm
Maximum Collector Emitter Saturation Voltage:
2@16mA@4A,4@80mA@8A V
8.0 A, 100 V PNP Darlington Bipolar Power Transistor
Search Keywords:
MJD127T4G
IN STOCK: 7,500
Can Ship immediately
Minimum Order:
2500
Multiple:
2500
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,500
$0.2632
$658.000
5,000
$0.2566
$1,283.000
7,500
$0.2527
$1,895.250
10,000
$0.2489
$2,489.000
15,000
$0.2452
$3,678.000
25,000 +
$0.2415
$6,037.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides