Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
onsemi
Part No:
MMBTA14LT1
RoHS:
Yes
HTS:
8541210075
Supplier Standard Pack
1
Package Type:
Reel
Maximum Base Emitter Saturation Voltage:
N/A
Maximum Collector Base Voltage:
30 V
Maximum Collector Emitter Saturation Voltage:
1.5@0.1mA@100mA V
Maximum Collector Emitter Voltage:
30 V
Dimension:
2.9 x 1.3 x 0.94 mm
Family:
MMBTA14L
Life Cycle:
Discontinued
Trans Darlington NPN 30V 0.3A 3-Pin SOT-23 T/R
Search Keywords:
MMBTA14LT1
This product is discontinued, but still in stock
IN STOCK:
63,000
Can Ship immediately
Minimum Order:
140
Quantity
Unit Price
Ext. Price
140
$0.960
$134.400
250
$0.724
$181.000
500
$0.280
$140.000
1,000
$0.250
$250.000
2,500
$0.150
$375.000
5,000
$0.090
$450.000
10,000
+
$0.080
$800.000
Product Guides